

C3225X7R2E104K200AM | |
|---|---|
DigiKey Part Number | 445-6099-2-ND - Tape & Reel (TR) 445-6099-1-ND - Cut Tape (CT) 445-6099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E104K200AM |
Description | CAP CER 0.1UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E104K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,20820 € | 20,82 € |
| 500 | 0,16932 € | 84,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16044 € | 160,44 € |
| 2.000 | 0,15036 € | 300,72 € |
| 3.000 | 0,14531 € | 435,93 € |
| 5.000 | 0,13971 € | 698,55 € |
| 7.000 | 0,13644 € | 955,08 € |
| 10.000 | 0,13330 € | 1.333,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

