


C3225X7R2A105K200AA | |
|---|---|
DigiKey Part Number | 445-2294-2-ND - Tape & Reel (TR) 445-2294-1-ND - Cut Tape (CT) 445-2294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A105K200AA |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A105K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C105KAT4A | KYOCERA AVX | 13.619 | 478-KGM32LR72A105KLCT-ND | 0,48000 € | Direct |
| CL32B105KCJNNNE | Samsung Electro-Mechanics | 67.834 | 1276-1812-1-ND | 0,27000 € | Direct |
| HMK325B7105KN-T | Taiyo Yuden | 148.661 | 587-1365-1-ND | 0,40000 € | Direct |
| GRM32ER72A105KA01L | Murata Electronics | 313.790 | 490-1857-1-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24380 € | 12,19 € |
| 100 | 0,21960 € | 21,96 € |
| 500 | 0,17866 € | 89,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16127 € | 161,27 € |
| 2.000 | 0,15115 € | 302,30 € |
| 3.000 | 0,14609 € | 438,27 € |
| 5.000 | 0,14048 € | 702,40 € |
| 7.000 | 0,13720 € | 960,40 € |
| 10.000 | 0,13405 € | 1.340,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |



