

C3225X7R1H684K200AM | |
|---|---|
DigiKey Part Number | 445-6096-2-ND - Tape & Reel (TR) 445-6096-1-ND - Cut Tape (CT) 445-6096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H684K200AM |
Description | CAP CER 0.68UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H684K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,12440 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11147 € | 111,47 € |
| 2.000 | 0,10378 € | 207,56 € |
| 3.000 | 0,09992 € | 299,76 € |
| 5.000 | 0,09566 € | 478,30 € |
| 7.000 | 0,09316 € | 652,12 € |
| 10.000 | 0,09076 € | 907,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

