
C3225X7R1H475K250AE | |
|---|---|
DigiKey Part Number | 445-C3225X7R1H475K250AETR-ND - Tape & Reel (TR) 445-C3225X7R1H475K250AECT-ND - Cut Tape (CT) 445-C3225X7R1H475K250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H475K250AE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58000 € | 5,80 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,41280 € | 41,28 € |
| 500 | 0,34616 € | 173,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31626 € | 316,26 € |
| 2.000 | 0,29978 € | 599,56 € |
| 3.000 | 0,29153 € | 874,59 € |
| 5.000 | 0,28238 € | 1.411,90 € |
| 7.000 | 0,27703 € | 1.939,21 € |
| 10.000 | 0,27189 € | 2.718,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

