
C3225X7R1H475K250AE | |
|---|---|
DigiKey Part Number | 445-C3225X7R1H475K250AETR-ND - Tape & Reel (TR) 445-C3225X7R1H475K250AECT-ND - Cut Tape (CT) 445-C3225X7R1H475K250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H475K250AE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,41800 € | 41,80 € |
| 500 | 0,35052 € | 175,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32024 € | 320,24 € |
| 2.000 | 0,30356 € | 607,12 € |
| 3.000 | 0,29520 € | 885,60 € |
| 5.000 | 0,28594 € | 1.429,70 € |
| 7.000 | 0,28052 € | 1.963,64 € |
| 10.000 | 0,27531 € | 2.753,10 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

