
C3225X7R1E226M250AB | |
|---|---|
DigiKey Part Number | 445-C3225X7R1E226M250ABTR-ND - Tape & Reel (TR) 445-C3225X7R1E226M250ABCT-ND - Cut Tape (CT) 445-C3225X7R1E226M250ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E226M250AB |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E226M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,64530 € | 64,53 € |
| 500 | 0,55158 € | 275,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50764 € | 507,64 € |
| 2.000 | 0,48445 € | 968,90 € |
| 3.000 | 0,47283 € | 1.418,49 € |
| 5.000 | 0,45995 € | 2.299,75 € |
| 7.000 | 0,45242 € | 3.166,94 € |
| 10.000 | 0,44518 € | 4.451,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |


