

C3225X5R1H106M250AB | |
|---|---|
DigiKey Part Number | 445-14901-2-ND - Tape & Reel (TR) 445-14901-1-ND - Cut Tape (CT) 445-14901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H106M250AB |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H106M250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,32758 € | 163,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29894 € | 298,94 € |
| 2.000 | 0,28306 € | 566,12 € |
| 3.000 | 0,27511 € | 825,33 € |
| 5.000 | 0,26630 € | 1.331,50 € |
| 7.000 | 0,26115 € | 1.828,05 € |
| 10.000 | 0,25619 € | 2.561,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

