


C3225X5R1C226K250AA | |
|---|---|
DigiKey Part Number | 445-3949-2-ND - Tape & Reel (TR) 445-3949-1-ND - Cut Tape (CT) 445-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1C226K250AA |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1C226K250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25620 € | 25,62 € |
| 500 | 0,20996 € | 104,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19007 € | 190,07 € |
| 2.000 | 0,17866 € | 357,32 € |
| 3.000 | 0,17293 € | 518,79 € |
| 5.000 | 0,16660 € | 833,00 € |
| 7.000 | 0,16289 € | 1.140,23 € |
| 10.000 | 0,15933 € | 1.593,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

