

C3225X5R1A476M250AC | |
|---|---|
DigiKey Part Number | 445-6711-2-ND - Tape & Reel (TR) 445-6711-1-ND - Cut Tape (CT) 445-6711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1A476M250AC |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1A476M250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38700 € | 19,35 € |
| 100 | 0,35200 € | 35,20 € |
| 500 | 0,29286 € | 146,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26673 € | 266,73 € |
| 2.000 | 0,25212 € | 504,24 € |
| 3.000 | 0,24479 € | 734,37 € |
| 5.000 | 0,23668 € | 1.183,40 € |
| 7.000 | 0,23193 € | 1.623,51 € |
| 10.000 | 0,22737 € | 2.273,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

