Upgrade
Parametric Equivalent

C3225NP02W223J230AA | |
|---|---|
DigiKey Part Number | 445-172548-2-ND - Tape & Reel (TR) 445-172548-1-ND - Cut Tape (CT) 445-172548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02W223J230AA |
Description | CAP CER 0.022UF 450V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02W223J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65900 € | 6,59 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,47290 € | 47,29 € |
| 500 | 0,39878 € | 199,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36512 € | 365,12 € |
| 2.000 | 0,34679 € | 693,58 € |
| 3.000 | 0,33760 € | 1.012,80 € |
| 5.000 | 0,32743 € | 1.637,15 € |
| 7.000 | 0,32148 € | 2.250,36 € |
| 10.000 | 0,31575 € | 3.157,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |



