
C3225C0G3B103J250AC | |
|---|---|
DigiKey Part Number | 445-C3225C0G3B103J250ACTR-ND - Tape & Reel (TR) 445-C3225C0G3B103J250ACCT-ND - Cut Tape (CT) 445-C3225C0G3B103J250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3B103J250AC |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,73680 € | 73,68 € |
| 500 | 0,63332 € | 316,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58410 € | 584,10 € |
| 2.000 | 0,55848 € | 1.116,96 € |
| 3.000 | 0,54564 € | 1.636,92 € |
| 5.000 | 0,53142 € | 2.657,10 € |
| 7.000 | 0,52310 € | 3.661,70 € |
| 10.000 | 0,51510 € | 5.151,00 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |

