

C3225C0G3A682J200AC | |
|---|---|
DigiKey Part Number | 445-174779-2-ND - Tape & Reel (TR) 445-174779-1-ND - Cut Tape (CT) 445-174779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A682J200AC |
Description | CAP CER 6800PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A682J200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88200 € | 8,82 € |
| 50 | 0,70220 € | 35,11 € |
| 100 | 0,64670 € | 64,67 € |
| 500 | 0,55282 € | 276,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50880 € | 508,80 € |
| 2.000 | 0,48557 € | 971,14 € |
| 3.000 | 0,47393 € | 1.421,79 € |
| 5.000 | 0,46103 € | 2.305,15 € |
| 7.000 | 0,45348 € | 3.174,36 € |
| 10.000 | 0,44623 € | 4.462,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

