
C3225C0G3A392J200AE | |
|---|---|
DigiKey Part Number | 445-C3225C0G3A392J200AETR-ND - Tape & Reel (TR) 445-C3225C0G3A392J200AECT-ND - Cut Tape (CT) 445-C3225C0G3A392J200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A392J200AE |
Description | CAP CER 3900PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06900 € | 10,69 € |
| 50 | 0,85920 € | 42,96 € |
| 100 | 0,79450 € | 79,45 € |
| 500 | 0,68498 € | 342,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63249 € | 632,49 € |
| 2.000 | 0,60539 € | 1.210,78 € |
| 3.000 | 0,59181 € | 1.775,43 € |
| 5.000 | 0,57676 € | 2.883,80 € |
| 7.000 | 0,56796 € | 3.975,72 € |
| 10.000 | 0,55949 € | 5.594,90 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

