

C3225C0G2J562J160AA | |
|---|---|
DigiKey Part Number | 445-4158-2-ND - Tape & Reel (TR) 445-4158-1-ND - Cut Tape (CT) 445-4158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2J562J160AA |
Description | CAP CER 5600PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2J562J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,39590 € | 39,59 € |
| 500 | 0,33118 € | 165,59 € |
| 1.000 | 0,31116 € | 311,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28627 € | 572,54 € |
| 4.000 | 0,27310 € | 1.092,40 € |
| 6.000 | 0,26650 € | 1.599,00 € |
| 10.000 | 0,25918 € | 2.591,80 € |
| 14.000 | 0,25490 € | 3.568,60 € |
| 20.000 | 0,25079 € | 5.015,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

