5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

C3225C0G2J562J160AA

DigiKey Part Number
445-4158-2-ND - Tape & Reel (TR)
445-4158-1-ND - Cut Tape (CT)
445-4158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J562J160AA
Description
CAP CER 5600PF 630V C0G 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J562J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55900 €5,59 €
500,43420 €21,71 €
1000,39590 €39,59 €
5000,33118 €165,59 €
1.0000,31116 €311,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28627 €572,54 €
4.0000,27310 €1.092,40 €
6.0000,26650 €1.599,00 €
10.0000,25918 €2.591,80 €
14.0000,25490 €3.568,60 €
20.0000,25079 €5.015,80 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €