C3225C0G2E153K200AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 1.774
Unit Price: 0,96000 €
Datasheet

Upgrade


TDK
In Stock: 4.860
Unit Price: 0,96000 €
Datasheet

Upgrade


TDK
In Stock: 77
Unit Price: 1,02000 €
Datasheet

Upgrade


TDK
In Stock: 2.564
Unit Price: 1,04000 €
Datasheet

Upgrade


KEMET
In Stock: 1.573
Unit Price: 1,22000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,34261 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,38645 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,38645 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,38645 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,30586 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,36034 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,42791 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,24664 €
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

C3225C0G2E153K200AA

DigiKey Part Number
445-14873-2-ND - Tape & Reel (TR)
445-14873-1-ND - Cut Tape (CT)
445-14873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2E153K200AA
Description
CAP CER 0.015UF 250V C0G 1210
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2E153K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41316 €413,16 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,29870 €