

C3225C0G2E153J200AA | |
|---|---|
DigiKey Part Number | 445-2351-2-ND - Tape & Reel (TR) 445-2351-1-ND - Cut Tape (CT) 445-2351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E153J200AA |
Description | CAP CER 0.015UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E153J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,48700 € | 24,35 € |
| 100 | 0,44530 € | 44,53 € |
| 500 | 0,37444 € | 187,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34248 € | 342,48 € |
| 2.000 | 0,32497 € | 649,94 € |
| 3.000 | 0,31620 € | 948,60 € |
| 5.000 | 0,30648 € | 1.532,40 € |
| 7.000 | 0,30079 € | 2.105,53 € |
| 10.000 | 0,29533 € | 2.953,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,12320 € |


