

C3225C0G2A333J200AA | |
|---|---|
DigiKey Part Number | 445-2348-2-ND - Tape & Reel (TR) 445-2348-1-ND - Cut Tape (CT) 445-2348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A333J200AA |
Description | CAP CER 0.033UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A333J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74400 € | 7,44 € |
| 50 | 0,58640 € | 29,32 € |
| 100 | 0,53800 € | 53,80 € |
| 500 | 0,45626 € | 228,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41866 € | 418,66 € |
| 2.000 | 0,39845 € | 796,90 € |
| 3.000 | 0,38832 € | 1.164,96 € |
| 5.000 | 0,37709 € | 1.885,45 € |
| 7.000 | 0,37053 € | 2.593,71 € |
| 10.000 | 0,36422 € | 3.642,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |


