


C3225C0G1H104J250AA | |
|---|---|
DigiKey Part Number | 445-2702-2-ND - Tape & Reel (TR) 445-2702-1-ND - Cut Tape (CT) 445-2702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G1H104J250AA |
Description | CAP CER 0.1UF 50V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G1H104J250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,45690 € | 45,69 € |
| 500 | 0,38466 € | 192,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35197 € | 351,97 € |
| 2.000 | 0,33412 € | 668,24 € |
| 3.000 | 0,32517 € | 975,51 € |
| 5.000 | 0,31526 € | 1.576,30 € |
| 7.000 | 0,30946 € | 2.166,22 € |
| 10.000 | 0,30389 € | 3.038,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |


