Upgrade
Parametric Equivalent


C3216X8R2A224M160AB | |
|---|---|
DigiKey Part Number | 445-14857-2-ND - Tape & Reel (TR) 445-14857-1-ND - Cut Tape (CT) 445-14857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A224M160AB |
Description | CAP CER 0.22UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A224M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,17420 € | 17,42 € |
| 500 | 0,14008 € | 70,04 € |
| 1.000 | 0,12955 € | 129,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11742 € | 234,84 € |
| 4.000 | 0,11049 € | 441,96 € |
| 6.000 | 0,10702 € | 642,12 € |
| 10.000 | 0,10317 € | 1.031,70 € |
| 14.000 | 0,10092 € | 1.412,88 € |
| 20.000 | 0,09876 € | 1.975,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |



