0.15 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

C3216X8R2A154M160AA

DigiKey Part Number
445-14855-2-ND - Tape & Reel (TR)
445-14855-1-ND - Cut Tape (CT)
445-14855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A154M160AA
Description
CAP CER 0.15UF 100V X8R 1206
Customer Reference
Detailed Description
0.15 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A154M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.405
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22000 €2,20 €
500,16360 €8,18 €
1000,14590 €14,59 €
5000,11626 €58,13 €
1.0000,10712 €107,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09675 €193,50 €
4.0000,09073 €362,92 €
6.0000,08772 €526,32 €
10.0000,08439 €843,90 €
14.0000,08244 €1.154,16 €
20.0000,08056 €1.611,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €