10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8L1E106K160AC

DigiKey Part Number
445-C3216X8L1E106K160ACTR-ND - Tape & Reel (TR)
445-C3216X8L1E106K160ACCT-ND - Cut Tape (CT)
445-C3216X8L1E106K160ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8L1E106K160AC
Description
COMMERCIAL GRADE HIGH TEMPERATUR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8L1E106K160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80100 €8,01 €
500,63480 €31,74 €
1000,58340 €58,34 €
5000,49652 €248,26 €
1.0000,46964 €469,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43472 €869,44 €
4.0000,41702 €1.668,08 €
6.0000,40815 €2.448,90 €
10.0000,39832 €3.983,20 €
14.0000,39258 €5.496,12 €
20.0000,38705 €7.741,00 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,42740 €