

C3216X7T2W104K160AA | |
|---|---|
DigiKey Part Number | 445-7758-2-ND - Tape & Reel (TR) 445-7758-1-ND - Cut Tape (CT) 445-7758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2W104K160AA |
Description | CAP CER 0.1UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2W104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,26690 € | 26,69 € |
| 500 | 0,21924 € | 109,62 € |
| 1.000 | 0,20453 € | 204,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18693 € | 373,86 € |
| 4.000 | 0,17725 € | 709,00 € |
| 6.000 | 0,17240 € | 1.034,40 € |
| 10.000 | 0,16703 € | 1.670,30 € |
| 14.000 | 0,16389 € | 2.294,46 € |
| 20.000 | 0,16087 € | 3.217,40 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |




