

C3216X7T2V683M130AA | |
|---|---|
DigiKey Part Number | 445-14837-2-ND - Tape & Reel (TR) 445-14837-1-ND - Cut Tape (CT) 445-14837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2V683M130AA |
Description | CAP CER 0.068UF 350V X7T 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 350V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2V683M130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14680 € | 7,34 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,10360 € | 51,80 € |
| 1.000 | 0,09523 € | 95,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08582 € | 171,64 € |
| 4.000 | 0,08031 € | 321,24 € |
| 6.000 | 0,07755 € | 465,30 € |
| 10.000 | 0,07450 € | 745,00 € |
| 14.000 | 0,07271 € | 1.017,94 € |
| 20.000 | 0,07100 € | 1.420,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

