

C3216X7T2J473K160AE | |
|---|---|
DigiKey Part Number | 445-8894-2-ND - Tape & Reel (TR) 445-8894-1-ND - Cut Tape (CT) 445-8894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J473K160AE |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J473K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,34610 € | 34,61 € |
| 500 | 0,28776 € | 143,88 € |
| 1.000 | 0,26971 € | 269,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24758 € | 495,16 € |
| 4.000 | 0,23570 € | 942,80 € |
| 6.000 | 0,22975 € | 1.378,50 € |
| 10.000 | 0,22315 € | 2.231,50 € |
| 14.000 | 0,21930 € | 3.070,20 € |
| 20.000 | 0,21559 € | 4.311,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |



