

C3216X7T2J153K085AC | |
|---|---|
DigiKey Part Number | 445-7760-2-ND - Tape & Reel (TR) 445-7760-1-ND - Cut Tape (CT) 445-7760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J153K085AC |
Description | CAP CER 0.015UF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J153K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14620 € | 7,31 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,10310 € | 51,55 € |
| 1.000 | 0,09476 € | 94,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07990 € | 319,60 € |
| 8.000 | 0,07539 € | 603,12 € |
| 12.000 | 0,07313 € | 877,56 € |
| 20.000 | 0,07062 € | 1.412,40 € |
| 28.000 | 0,06916 € | 1.936,48 € |
| 40.000 | 0,06775 € | 2.710,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

