

C3216X7S2A225K160AE | |
|---|---|
DigiKey Part Number | 445-8900-2-ND - Tape & Reel (TR) 445-8900-1-ND - Cut Tape (CT) 445-8900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S2A225K160AE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S2A225K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,43220 € | 21,61 € |
| 100 | 0,39390 € | 39,39 € |
| 500 | 0,32954 € | 164,77 € |
| 1.000 | 0,30962 € | 309,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28485 € | 569,70 € |
| 4.000 | 0,27174 € | 1.086,96 € |
| 6.000 | 0,26517 € | 1.591,02 € |
| 10.000 | 0,25789 € | 2.578,90 € |
| 14.000 | 0,25363 € | 3.550,82 € |
| 20.000 | 0,24954 € | 4.990,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |



