2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S2A225K160AE

DigiKey Part Number
445-8900-2-ND - Tape & Reel (TR)
445-8900-1-ND - Cut Tape (CT)
445-8900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S2A225K160AE
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S2A225K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55600 €5,56 €
500,43220 €21,61 €
1000,39390 €39,39 €
5000,32954 €164,77 €
1.0000,30962 €309,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28485 €569,70 €
4.0000,27174 €1.086,96 €
6.0000,26517 €1.591,02 €
10.0000,25789 €2.578,90 €
14.0000,25363 €3.550,82 €
20.0000,24954 €4.990,80 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €