

C3216X7S0J476M160AC | |
|---|---|
DigiKey Part Number | 445-8037-2-ND - Tape & Reel (TR) 445-8037-1-ND - Cut Tape (CT) 445-8037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S0J476M160AC |
Description | CAP CER 47UF 6.3V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S0J476M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,27300 € | 27,30 € |
| 500 | 0,22440 € | 112,20 € |
| 1.000 | 0,20938 € | 209,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19140 € | 382,80 € |
| 4.000 | 0,18152 € | 726,08 € |
| 6.000 | 0,17657 € | 1.059,42 € |
| 10.000 | 0,17109 € | 1.710,90 € |
| 14.000 | 0,16788 € | 2.350,32 € |
| 20.000 | 0,16480 € | 3.296,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |



