

C3216X7R2E473K160AA | |
|---|---|
DigiKey Part Number | 445-2286-2-ND - Tape & Reel (TR) 445-2286-1-ND - Cut Tape (CT) 445-2286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E473K160AA |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E473K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,08218 € | 41,09 € |
| 1.000 | 0,07516 € | 75,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06743 € | 134,86 € |
| 4.000 | 0,06282 € | 251,28 € |
| 6.000 | 0,06052 € | 363,12 € |
| 10.000 | 0,05797 € | 579,70 € |
| 14.000 | 0,05647 € | 790,58 € |
| 20.000 | 0,05504 € | 1.100,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

