C3216X7R2E333M160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 545
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 3.500
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 684.959
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 49.419
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 31.278
Unit Price: 0,30000 €
Datasheet

Similar


TDK
In Stock: 3.000
Unit Price: 0,34000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Direct


Murata Electronics
In Stock: 38.964
Unit Price: 0,49000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,07464 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26039 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26039 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 2.500
Unit Price: 0,79000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24575 €
Datasheet
0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2E333M160AA

DigiKey Part Number
445-4473-2-ND - Tape & Reel (TR)
445-4473-1-ND - Cut Tape (CT)
445-4473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E333M160AA
Description
CAP CER 0.033UF 250V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E333M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
500,11920 €5,96 €
1000,10570 €10,57 €
5000,08286 €41,43 €
1.0000,07581 €75,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06801 €136,02 €
4.0000,06338 €253,52 €
6.0000,06106 €366,36 €
10.0000,05849 €584,90 €
14.0000,05699 €797,86 €
20.0000,05555 €1.111,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €