

C3216X7R2E223K115AA | |
|---|---|
DigiKey Part Number | 445-2285-2-ND - Tape & Reel (TR) 445-2285-1-ND - Cut Tape (CT) 445-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E223K115AA |
Description | CAP CER 0.022UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E223K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13890 € | 13,89 € |
| 500 | 0,11036 € | 55,18 € |
| 1.000 | 0,10158 € | 101,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09166 € | 183,32 € |
| 4.000 | 0,08587 € | 343,48 € |
| 6.000 | 0,08298 € | 497,88 € |
| 10.000 | 0,07977 € | 797,70 € |
| 14.000 | 0,07790 € | 1.090,60 € |
| 20.000 | 0,07610 € | 1.522,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

