0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2E153K115AA

DigiKey Part Number
445-4469-2-ND - Tape & Reel (TR)
445-4469-1-ND - Cut Tape (CT)
445-4469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2E153K115AA
Description
CAP CER 0.015UF 250V X7R 1206
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2E153K115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.389
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16900 €1,69 €
500,12320 €6,16 €
1000,10920 €10,92 €
5000,08576 €42,88 €
1.0000,07853 €78,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07050 €141,00 €
4.0000,06574 €262,96 €
6.0000,06336 €380,16 €
10.0000,06072 €607,20 €
14.0000,05918 €828,52 €
20.0000,05770 €1.154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €