

C3216X7R2A684K160AA | |
|---|---|
DigiKey Part Number | 445-14810-2-ND - Tape & Reel (TR) 445-14810-1-ND - Cut Tape (CT) 445-14810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A684K160AA |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A684K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15560 € | 15,56 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11475 € | 114,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10378 € | 207,56 € |
| 4.000 | 0,09744 € | 389,76 € |
| 6.000 | 0,09428 € | 565,68 € |
| 10.000 | 0,09076 € | 907,60 € |
| 14.000 | 0,08871 € | 1.241,94 € |
| 20.000 | 0,08673 € | 1.734,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

