

C3216X7R2A224K115AA | |
|---|---|
DigiKey Part Number | 445-2283-2-ND - Tape & Reel (TR) 445-2283-1-ND - Cut Tape (CT) 445-2283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A224K115AA |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A224K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08610 € | 8,61 € |
| 500 | 0,06678 € | 33,39 € |
| 1.000 | 0,06083 € | 60,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05433 € | 108,66 € |
| 4.000 | 0,05042 € | 201,68 € |
| 6.000 | 0,04846 € | 290,76 € |
| 10.000 | 0,04629 € | 462,90 € |
| 14.000 | 0,04502 € | 630,28 € |
| 20.000 | 0,04380 € | 876,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

