

C3216X7R2A104M160AA | |
|---|---|
DigiKey Part Number | 445-1378-2-ND - Tape & Reel (TR) 445-1378-1-ND - Cut Tape (CT) 445-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A104M160AA |
Description | CAP CER 0.1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A104M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05996 € | 29,98 € |
| 1.000 | 0,05448 € | 54,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04856 € | 97,12 € |
| 4.000 | 0,04496 € | 179,84 € |
| 6.000 | 0,04316 € | 258,96 € |
| 10.000 | 0,04117 € | 411,70 € |
| 14.000 | 0,04000 € | 560,00 € |
| 20.000 | 0,03888 € | 777,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

