

C3216X7R1H474M160AA | |
|---|---|
DigiKey Part Number | 445-4012-2-ND - Tape & Reel (TR) 445-4012-1-ND - Cut Tape (CT) 445-4012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H474M160AA |
Description | CAP CER 0.47UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H474M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,06730 € | 6,73 € |
| 500 | 0,05152 € | 25,76 € |
| 1.000 | 0,04665 € | 46,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04144 € | 82,88 € |
| 4.000 | 0,03825 € | 153,00 € |
| 6.000 | 0,03666 € | 219,96 € |
| 10.000 | 0,03489 € | 348,90 € |
| 14.000 | 0,03386 € | 474,04 € |
| 20.000 | 0,03286 € | 657,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

