0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1H334K160AA

DigiKey Part Number
445-4010-2-ND - Tape & Reel (TR)
445-4010-1-ND - Cut Tape (CT)
445-4010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H334K160AA
Description
CAP CER 0.33UF 50V X7R 1206
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H334K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A334K130AATDK317.295445-4464-1-ND0,37000 €Upgrade
C1206C334K5RACTUKEMET16.787399-C1206C334K5RACTUCT-ND0,56000 €Direct
CL31B334KBFNNNESamsung Electro-Mechanics641.3661276-1138-1-ND0,15000 €Direct
GRM319R71H334KA01DMurata Electronics12.841490-1778-1-ND0,39000 €Direct
KGM31PR71H334KLKYOCERA AVX0478-KGM31PR71H334KLTR-ND0,04955 €Direct
In-Stock: 17.501
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11400 €1,14 €
500,08160 €4,08 €
1000,07160 €7,16 €
5000,05508 €27,54 €
1.0000,04997 €49,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04446 €88,92 €
4.0000,04111 €164,44 €
6.0000,03943 €236,58 €
10.0000,03757 €375,70 €
14.0000,03648 €510,72 €
20.0000,03543 €708,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €