

C3216X7R1H334K160AA | |
|---|---|
DigiKey Part Number | 445-4010-2-ND - Tape & Reel (TR) 445-4010-1-ND - Cut Tape (CT) 445-4010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H334K160AA |
Description | CAP CER 0.33UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H334K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2A334K130AA | TDK | 317.295 | 445-4464-1-ND | 0,37000 € | Upgrade |
| C1206C334K5RACTU | KEMET | 16.787 | 399-C1206C334K5RACTUCT-ND | 0,56000 € | Direct |
| CL31B334KBFNNNE | Samsung Electro-Mechanics | 641.366 | 1276-1138-1-ND | 0,15000 € | Direct |
| GRM319R71H334KA01D | Murata Electronics | 12.841 | 490-1778-1-ND | 0,39000 € | Direct |
| KGM31PR71H334KL | KYOCERA AVX | 0 | 478-KGM31PR71H334KLTR-ND | 0,04955 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07160 € | 7,16 € |
| 500 | 0,05508 € | 27,54 € |
| 1.000 | 0,04997 € | 49,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04446 € | 88,92 € |
| 4.000 | 0,04111 € | 164,44 € |
| 6.000 | 0,03943 € | 236,58 € |
| 10.000 | 0,03757 € | 375,70 € |
| 14.000 | 0,03648 € | 510,72 € |
| 20.000 | 0,03543 € | 708,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


