

C3216X7R1H225K160AE | |
|---|---|
DigiKey Part Number | 445-8903-2-ND - Tape & Reel (TR) 445-8903-1-ND - Cut Tape (CT) 445-8903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H225K160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H225K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30720 € | 15,36 € |
| 100 | 0,27810 € | 27,81 € |
| 500 | 0,22874 € | 114,37 € |
| 1.000 | 0,21351 € | 213,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19524 € | 390,48 € |
| 4.000 | 0,18522 € | 740,88 € |
| 6.000 | 0,18020 € | 1.081,20 € |
| 10.000 | 0,17463 € | 1.746,30 € |
| 14.000 | 0,17138 € | 2.399,32 € |
| 20.000 | 0,16825 € | 3.365,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |



