

C3216X7R1H105M160AE | |
|---|---|
DigiKey Part Number | 445-6814-2-ND - Tape & Reel (TR) 445-6814-1-ND - Cut Tape (CT) 445-6814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H105M160AE |
Description | CAP CER 1UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H105M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08798 € | 43,99 € |
| 1.000 | 0,08060 € | 80,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07240 € | 144,80 € |
| 4.000 | 0,06755 € | 270,20 € |
| 6.000 | 0,06512 € | 390,72 € |
| 10.000 | 0,06242 € | 624,20 € |
| 14.000 | 0,06085 € | 851,90 € |
| 20.000 | 0,05934 € | 1.186,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


