

C3216X7R1E106K160AE | |
|---|---|
DigiKey Part Number | 445-8906-2-ND - Tape & Reel (TR) 445-8906-1-ND - Cut Tape (CT) 445-8906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E106K160AE |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1E106K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,35420 € | 35,42 € |
| 500 | 0,29496 € | 147,48 € |
| 1.000 | 0,27664 € | 276,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25409 € | 508,18 € |
| 4.000 | 0,24203 € | 968,12 € |
| 6.000 | 0,23599 € | 1.415,94 € |
| 10.000 | 0,22930 € | 2.293,00 € |
| 14.000 | 0,22538 € | 3.155,32 € |
| 20.000 | 0,22162 € | 4.432,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |



