

C3216X7R1C106K160AC | |
|---|---|
DigiKey Part Number | 445-4042-2-ND - Tape & Reel (TR) 445-4042-1-ND - Cut Tape (CT) 445-4042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C106K160AC |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C106K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09050 € | 9,05 € |
| 500 | 0,07036 € | 35,18 € |
| 1.000 | 0,06416 € | 64,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05738 € | 114,76 € |
| 4.000 | 0,05330 € | 213,20 € |
| 6.000 | 0,05126 € | 307,56 € |
| 10.000 | 0,04900 € | 490,00 € |
| 14.000 | 0,04768 € | 667,52 € |
| 20.000 | 0,04641 € | 928,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

