

C3216X6S1V335K160AB | |
|---|---|
DigiKey Part Number | 445-14783-2-ND - Tape & Reel (TR) 445-14783-1-ND - Cut Tape (CT) 445-14783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1V335K160AB |
Description | CAP CER 3.3UF 35V X6S 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1V335K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,29960 € | 29,96 € |
| 500 | 0,24736 € | 123,68 € |
| 1.000 | 0,23121 € | 231,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21170 € | 423,40 € |
| 4.000 | 0,20108 € | 804,32 € |
| 6.000 | 0,19576 € | 1.174,56 € |
| 10.000 | 0,18986 € | 1.898,60 € |
| 14.000 | 0,18642 € | 2.609,88 € |
| 20.000 | 0,18310 € | 3.662,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

