

C3216X6S1H225K160AB | |
|---|---|
DigiKey Part Number | 445-14774-2-ND - Tape & Reel (TR) 445-14774-1-ND - Cut Tape (CT) 445-14774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1H225K160AB |
Description | CAP CER 2.2UF 50V X6S 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1H225K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,23248 € | 116,24 € |
| 1.000 | 0,21706 € | 217,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19854 € | 397,08 € |
| 4.000 | 0,18840 € | 753,60 € |
| 6.000 | 0,18332 € | 1.099,92 € |
| 10.000 | 0,17769 € | 1.776,90 € |
| 14.000 | 0,17439 € | 2.441,46 € |
| 20.000 | 0,17123 € | 3.424,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

