

C3216X6S1C226M160AC | |
|---|---|
DigiKey Part Number | 445-8044-2-ND - Tape & Reel (TR) 445-8044-1-ND - Cut Tape (CT) 445-8044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C226M160AC |
Description | CAP CER 22UF 16V X6S 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C226M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48700 € | 4,87 € |
| 50 | 0,37620 € | 18,81 € |
| 100 | 0,34210 € | 34,21 € |
| 500 | 0,28428 € | 142,14 € |
| 1.000 | 0,26642 € | 266,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24452 € | 489,04 € |
| 4.000 | 0,23276 € | 931,04 € |
| 6.000 | 0,22687 € | 1.361,22 € |
| 10.000 | 0,22034 € | 2.203,40 € |
| 14.000 | 0,21652 € | 3.031,28 € |
| 20.000 | 0,21285 € | 4.257,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |


