

C3216X6S1A336M160AC | |
|---|---|
DigiKey Part Number | 445-14756-2-ND - Tape & Reel (TR) 445-14756-1-ND - Cut Tape (CT) 445-14756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1A336M160AC |
Description | CAP CER 33UF 10V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1A336M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,32758 € | 163,79 € |
| 1.000 | 0,30772 € | 307,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28306 € | 566,12 € |
| 4.000 | 0,26999 € | 1.079,96 € |
| 6.000 | 0,26345 € | 1.580,70 € |
| 10.000 | 0,25619 € | 2.561,90 € |
| 14.000 | 0,25195 € | 3.527,30 € |
| 20.000 | 0,24786 € | 4.957,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

