Direct
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X5R2J152K115AA | |
|---|---|
DigiKey Part Number | 445-14729-2-ND - Tape & Reel (TR) 445-14729-1-ND - Cut Tape (CT) 445-14729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2J152K115AA |
Description | CAP CER 1500PF 630V X5R 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2J152K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07068 € | 35,34 € |
| 1.000 | 0,06445 € | 64,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05764 € | 115,28 € |
| 4.000 | 0,05355 € | 214,20 € |
| 6.000 | 0,05150 € | 309,00 € |
| 10.000 | 0,04923 € | 492,30 € |
| 14.000 | 0,04790 € | 670,60 € |
| 20.000 | 0,04662 € | 932,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |






