

C3216X5R2E104K160AA | |
|---|---|
DigiKey Part Number | 445-14717-2-ND - Tape & Reel (TR) 445-14717-1-ND - Cut Tape (CT) 445-14717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R2E104K160AA |
Description | CAP CER 0.1UF 250V X5R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R2E104K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07420 € | 37,10 € |
| 1.000 | 0,06773 € | 67,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06062 € | 121,24 € |
| 4.000 | 0,05637 € | 225,48 € |
| 6.000 | 0,05425 € | 325,50 € |
| 10.000 | 0,05189 € | 518,90 € |
| 14.000 | 0,05051 € | 707,14 € |
| 20.000 | 0,04918 € | 983,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

