2.2 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H225M160AB

DigiKey Part Number
445-14691-2-ND - Tape & Reel (TR)
445-14691-1-ND - Cut Tape (CT)
445-14691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H225M160AB
Description
CAP CER 2.2UF 50V X5R 1206
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H225M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.549
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40800 €4,08 €
500,31180 €15,59 €
1000,28240 €28,24 €
5000,23248 €116,24 €
1.0000,21706 €217,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19854 €397,08 €
4.0000,18840 €753,60 €
6.0000,18332 €1.099,92 €
10.0000,17769 €1.776,90 €
14.0000,17439 €2.441,46 €
20.0000,17123 €3.424,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €